Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoULS200D
Order Code298335
Product RangeElectrolube - ULS
Also Known AsEULS200D, GTIN UPC EAN: 5028356100118
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoULS200D
Order Code298335
Product RangeElectrolube - ULS
Also Known AsEULS200D, GTIN UPC EAN: 5028356100118
Technical Datasheet
Cleaner TypeGeneral Purpose
Volume200ml
Product RangeElectrolube - ULS
Product Overview
A fast-drying cleaning solvent for use on electronic, electromechanical and mechanical assemblies. Removes oil, grease and flux contaminants without leaving deposits. Safe on most plastics. Do not use on live electrical equipment. Allow solvent to evaporate before applying current.
- Excellent degreasing properties
- Also removes flux residues form PCBs
- Can be used to remove acrylic conformal coatings
- Harmless to most plastics, rubbers and elastomers
- 200ml
Technical Specifications
Cleaner Type
General Purpose
Product Range
Electrolube - ULS
Volume
200ml
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
UN Hazard Code:1950