Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoDCA01L
Order Code725705
Also Known AsGTIN UPC EAN: 5028356100552 , EDCA01L
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoDCA01L
Order Code725705
Also Known AsGTIN UPC EAN: 5028356100552 , EDCA01L
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronics
Dispensing MethodBottle
Coating ColourTransparent
Volume1l
Weight-
Product Range-
Product Overview
DCA is a flexible, transparent and unique modified silicone conformal coating specifically designed for the protection of electronic circuitry. It has been formulated to meet the highest defence standards in both Europe and the United States. It holds approvals including the British Ministry of Defence (MOD) DEF-STAN 59/47 Issue 4, and Underwriters Laboratories UL746CQMJU2.
- High specification flexible modified silicone resin conformal coating
- UL746 approved
- May be ambient cured or heat cured for enhanced performance
- Excellent chemical and solvent resistance when heat cured
- May be soldered through for rework
- Extremely wide operating temperature range
- Volume of 1litre
- 48 months of shelf life
Applications
Industrial
Technical Specifications
Coating Type
Conformal
Dispensing Method
Bottle
Volume
1l
Product Range
-
Coating Applications
Electronics
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
UN Hazard Code:1263