Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for E172
3 Products Found
Product Overview
The E172 is a heavy-duty Automatic Marking Punch can be supplied with a special mark, number or letter instead of a punch point, thus providing an ideal method for an inspector to place his mark on work. The punch point can be replaced without having to remove the whole of the point holder. Points can be supplied with single characters up to 3mm, double characters up to 24mm and treble characters up to 16mm. It is suitable for marking on soft and mild steel.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle O.D.
-
Length
149mm
SVHC
No SVHC (12-Jan-2017)
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18