Print Page
Product Information
ManufacturerEAO
Manufacturer Part No11-131.825
Order Code4528025
Product Range11 Series
Technical Datasheet
Product Range11 Series
Panel Cutout Diameter16mm
Contact Configuration-
Switch Operation-
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max0
Contact Voltage VAC250V
Switch TerminalsSolder Lug
Contact Current DC Max2A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Illumination Colour0
Panel Cutout (H x W)0
Technical Specifications
Product Range
11 Series
Contact Configuration
-
Pushbutton Actuator Style
Round
Contact Current AC Max
0
Switch Terminals
Solder Lug
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
0
Panel Cutout Diameter
16mm
Switch Operation
-
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Current DC Max
2A
IP Rating
-
Illumination Colour
0
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
Product traceability