Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for D00799
1 Product Found
Product Overview
- Robust 40W soldering iron
- High quality ceramic heating element
- Built-in white LED worklight illuminates work area
Technical Specifications
Output Power
40W
Supply Voltage
240VAC
Plug Type
UK Type G
Heat Temperature Max
420°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204