Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for D00681
1 Product Found
Product Overview
The D00681 is a black Euro-plug bench top Smoke Absorber in ESD version. This bench mount smoke absorber features easy filter replacement, absorbs flux and lead fumes, activated carbon filter. Remove noxious fumes quickly, safely and efficiently. Angle can be adjusted at will and easy to place and move, low noise and long life service fan. The replaceable filter is made by joining a specific urethane foam with refined, activated high absorption carbon. Regular and anti-electronic type. Table clamping fixed for saving more work space, easier and more convenient adjustment. Greater versatility during light duty hand soldering applications.
- High performance fan
Applications
Maintenance & Repair
Technical Specifications
Air Volume
1m³/min
Power Rating
-
Product Range
-
Supply Voltage VAC
230V
Plug Type
EU
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84148019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.74