Dremel 8100-1/15 Tool Kit
with Battery Charger
Dremel Tool with powerful 7.2V, 1.3Ah Lithium-Ion battery. Includes charger, Detailer's Grip attachment & 15 accessories.
- 1-hour Li-ion battery charger
- 15 genuine Dremel accessories
- Dremel Detailer’s Grip attachment
- Soft bag to protect your equipment
- Ideal for maintenance and prototyping

Product Description
The perfect all-round cordless multitool the Dremel 8100 is perfect for work in the lab or out in the field. Including a powerful 7.2V motor, Li-ion battery pack with a 1 hour recharge time, and the innovative EZ Twist Nose Cap for quick accessory changes without the need for any specialist wrenches the 8100 is ideal for work for detailed tasks such as cutting and engraving. The 8100 also comes with a detailer’s grip attachment for those tasks which demand even greater care and accuracy. There is nothing worse than being unable to find the right tool when you need it so the Dremel 8100 comes with 15 genuine Dremel accessories plus a soft carry case to protect your tools and help keep them close at hand.
Technical Details:
- Battery voltage: 7.2 V
- Battery capacity: 1.3 Ah
- Charging time: 1 hr
- Weight: 0.413 kg
- No load speed:5.000 - 30.000 1/min
- Battery technology: Lithium-Ion/ECP
Fast Charging
The Dremel 8100 comes with a powerful 7.2V 13Ah Lithium-Ion battery pack that can be fully charged in just an hour.
Fast & Easy Tool Changes
With the innovative EZ Twist Nose cap you no longer have to worry about complicated tool changes slowing you down. A couple of quick twists and you are straight back to work with the tools you need.
Precision in the Palm of Your Hand
This compact cordless tool comes with a soft grip to give you better hold and reduce the effects of vibration. For when you need to take even more care the 8100 includes the Detailer’s Grip attachment to give you total control for your most detailed tasks.