Dataman Logo

Dataman S6 Compact USB Programmer

Dataman

USB powered universal 48-pin chip programmer. Programs without the need for a family-specific module, allows you to choose the optimal device for a design.

  • USB 2.0 high-speed compatible port
  • Logic signal level 1.5V..6.0V/10mV
  • IOL, IOH current 10mA
  • 48-pin DIL ZIF takes 300/600mil devices
  • CE certified
Dataman USB powered universal programmer

Product Description

The Dataman S6 compact & portable USB powered universal 48-pin chip programmer is built to meet the demands of development labs and field. Program without needing a family-specific module giving freedom to choose the optimal device for your design. Supporting over 14,000 of today’s most popular devices the S6 is driven by an easy-to-use control program compatible with the latest operating systems.

Selecting of device is performed by its class, manufacturer or simply from a fragment of vendor name and/or part number while standard device-related commands (read, blank check, program, verify, erase) are enhanced by test functions (insertion test, signature-byte check) and additional special functions (auto run - programming starts immediately once chip inserted into socket). You can even create and save project files containing device selection, buffer data and all the programming set-up options which can then be loaded for future use.

FPGA based reconfigurable 48 powerful TTL pindrivers provide H/L/pull_up/pull_down and read capability for each pin of socket; add to this advanced pindrivers are able to incorporate high-quality, high-speed circuitry to deliver signals without overshoot or ground bounce for all supported devices. The pin drivers operate down to 1.8V allowing you to program the full range of tomorrows advanced low-voltage devices.

Lifetime Support

30 day money back guarantee, 3 year warranty, FREE Life-Time Technical Support & Software Updates.

Socket Converters

Various socket converters are available including PLCC, JLCC, SDIP, SOP, VSOP, SSOP, TSOP, TSSOP, QFP, PQFP, TQFP, VQFP, BGA, uBGA, SON, WSON, QFN (MLF) and more.

Fast Set-Up

Create & Save custom Project Files containing device selection, buffer data and all the programming set-up options and get your project moving fast.