Logo

Omron D6F-PH thermal flow-type MEMS differential pressure sensor

Omron has introduced its D6F-PH MEMS thermal flow sensor chip, which is a thermal flow-type sensor. This ensures it is capable of measuring with superior sensitivity and reproducibility in low pressure environments and with a wider pressure range than the commonly-used capacitance-type and piezoelectric-type differential pressure sensors.

  • High precision measurement
  • High-flow impedance to reduce the influence of bypass configuration
  • Reduced size increases installation flexibility
  • Anomaly detection

Product Description

Omron's newly developed MEMS thermal flow sensor chip, the D6F-PH, is a thermal flow-type sensor.

This ensures it is capable of measuring with superior sensitivity and reproducibility in low pressure environments and with a wider pressure range than the commonly-used capacitance-type and piezoelectric-type differential pressure sensors.

Embedded ASICs carry out digital correction (linearity and temperature correction), making the D6F-PH more precise and less influenced by temperature than conventional analogue output sensors.

The D6F-PH will make it possible to optimise business and household air conditioning and ventilation control in order to maximise energy efficiency, and also increase the accuracy of gas flow control and monitoring in digital medical equipment such as anaesthetic machines and respirators.

Precise measurement

The D6F-PH features a new digital correction algorithm that achieves 3% RD precision, contributing to optimisation of control efficiency.

High-flow impedance

By increasing the sensor's flow resistance, the influence of bypass pipe length and diameter has been reduced, leading to more stable measurement.

Reduced size

The sensor's dimensions were reduced to 26mm x 22mm x 18mm thanks to a new flow channel design that makes full use of the latest flow analysis technology. The reduction of the circuit board footprint will contribute to the reduction of system sizes.

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Pressure Type Operating Pressure Min Operating Pressure Max Pressure Measurement Type Supply Voltage Min Supply Voltage Max Port Style Supply Current Sensor Case / Package No. of Pins Sensor Output Type Accuracy Pressure Port Type Sensor Mounting Output Interface Media Type Operating Temperature Min Operating Temperature Max Product Range Qualification
D6F-PH0025AD1
D6F-PH0025AD1 - Pressure Sensor, Differential, 0 Pa, 250 Pa, 2.3 VDC, 3.6 VDC, SIP

2354009

Pressure Sensor, Differential, 0 Pa, 250 Pa, 2.3 VDC, 3.6 VDC, SIP

OMRON ELECTRONIC COMPONENTS

You previously purchased this product. View in Order History

No Longer Manufactured

Each

null
Restricted Item
Differential 0Pa 250Pa Differential 2.3VDC 3.6VDC Dual Radial Barbed - SIP 4Pins Digital ± 3% Dual Axial Barbed, Same Side Through Hole I2C Air -20°C 80°C D6F Series -
D6F-PH0505AD3
D6F-PH0505AD3 - Pressure Sensor, Differential, -50 Pa, 50 Pa, 2.3 VDC, 3.6 VDC, SIP

2354011

Pressure Sensor, Differential, -50 Pa, 50 Pa, 2.3 VDC, 3.6 VDC, SIP

OMRON ELECTRONIC COMPONENTS

You previously purchased this product. View in Order History

No Longer Manufactured

Each

null
Restricted Item
Differential -50Pa 50Pa Differential 2.3VDC 3.6VDC Dual Radial Barbed - SIP 4Pins Digital ± 3% Dual Axial Barbed, Same Side Through Hole I2C Air -20°C 80°C D6F Series -