Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C24894-24LFXI
Order Code1269153
Product RangePSOC 1 Family CY8C24x94 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C24894-24LFXI
Order Code1269153
Product RangePSOC 1 Family CY8C24x94 Series Microcontrollers
Technical Datasheet
Product RangePSOC 1 Family CY8C24x94 Series Microcontrollers
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size16KB
No. of Pins56Pins
IC Case / PackageQFN
No. of I/O's49I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size1KB
ADC Channels47Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C24x94
Qualification-
Technical Specifications
Product Range
PSOC 1 Family CY8C24x94 Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
56Pins
No. of I/O's
49I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
Device Core
M8C
Program Memory Size
16KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART, USB
ADC Channels
47Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C24x94
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000188