Logo

TE CLOUDSPLITTER Connector System and Cable Assemblies

The CLOUDSPLITTER connector system is a single cable solution for powered devices delivering Cat5e performance and up to 250 watts of power over a single cable.

  • Achieves both Cat5e and DC power in one shielded or unshielded connection
  • SMT jack accepts either RJ45 shielded plug or the CLOUDSPLITTER plug assembly supporting easy retrofit
  • Shielded SMT jack and cable plug, with pre-terminated cable assemblies in standard lengths for all applications
  • Meets market requirements with RoHS/REACH compliant design
  • Achieves protection requirements and equipment compliance with regulatory safety certification of UL1863 and UL444 cable with CM rating

Product Description

The CLOUDSPLITTER connector system is a single cable solution for powered devices delivering Cat5e performance and up to 250 watts of power over a single cable.

The 8 position RJ45 jack is surface mountable and includes integrated LED indicator lights.  These jacks accept either CLOUDSPLITTER or standard RJ45 shielded or unshielded plugs and provide DC power at 5A up to 50VDC over two integrated power contacts.

Typical applications include video surveillance over IP, advanced intelligent building management, factory control equipment and wireless network transceivers.

Reduced cabling

Both Cat5e Ethernet connectivity and DC power are provided in one shielded or unshielded connection.

Easy retrofit

SMT jack accepts either RJ45 shielded plug or the CLOUDSPLITTER plug assembly.

Meets regulations

RoHS/REACH compliant design satisfies protection requirements and equipment compliance with regulatory safety certification of UL1863 and UL444 cable with CM rating.

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Gender No. of Contacts LAN Category No. of Positions No. of Ports Contact Termination Type Contact Plating Contact Material Product Range
2178126-1
2178126-1 - Modular Connector, Cat5e

2377498

Modular Connector, Cat5e

TE CONNECTIVITY - AMP

You previously purchased this product. View in Order History

Available to supplier Lead Time

+ Check lead times

Lead time 147 days

Each (Supplied on Full Reel)

Full Reel
Non-Cancellable / Non Returnable

450+ £6.39 £7.67

Restricted Item

Minimum order of 450 items Multiples of 450 only Please enter a valid quantity

Add
Min: 450 Mult: 450
Jack 10Contacts Cat5e 10Ways 1Ports Surface Mount Gold Plated Contacts Copper CLOUDSPLITTER
2178126-2
2178126-2 - Modular Connector, Cat5e

2377499

Modular Connector, Cat5e

TE CONNECTIVITY - AMP

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 07/09/26 Contact me when back in stock

Each (Supplied on Full Reel)

Full Reel

150+ £9.77 £11.72 450+ £8.55 £10.26

Restricted Item

Minimum order of 150 items Multiples of 150 only Please enter a valid quantity

Add
Min: 150 Mult: 150
Jack 10Contacts Cat5e 10Ways 1Ports Surface Mount Gold Plated Contacts Copper CLOUDSPLITTER
2178148-1
2178148-1 -

2377485

TE CONNECTIVITY - AMP

You previously purchased this product. View in Order History

No Longer Stocked

Each

null
Restricted Item
- 10Contacts Cat5e 10Ways 1Ports IDC / IDT Gold Plated Contacts Copper -