C.K ESD Electronic Tool kit T5956
For engineers and technicians who need a number of essential tools at hand. Contains 46 essential tools.
- 46 essential tools
- High quality, durable tools
- Conform with ESD requirements

Product Description
When working with electronics you need tools you can rely on. Whether you are working in a lab, around an office or out in the field your tools need to be hardy, precise and easy to find.
The C.K Tools T5956 is a 46 piece tool kit put together specifically with electrical engineers in mind.
Contained in a rugged nylon zip wallet the kit contains pliers and cutters are ESD rated and are all box jointed and mirror polished to remove the need for re-adjustment and increase protection against corrosion and double leaf springs that cannot be lost; All the screwdrivers come with ESD handles with rotating caps for great control; The tweezers are curved and made from stainless anti-magnetic steel; Bits are premium chrome vanadium steel for strength & durability while the compact precision wire stripper has graduated depth stop for stripping to precise length and specially hardened blades for outstanding long term performance.
- Wire stripper for Ø 0,25-0,80 mm
- Telescopic inspection mirror Ø 38 mm
- ESD Side Cutter 125 mm, with bevel
- ESD Snipe Nose Pliers 130 mm, serrated
- ESD Electronic screwdrivers, Phillips sizes 0x60 & 1x80 mm, Slotted 2,5x75; 3,0x100; 3,0x150; 4,0x100 &
- 4,0x150 mm
- Precision Tweezers
- ESD Magnetic Bit Holder
- Magnetic bit holder plus
- 8 bits slotted, sizes 3/4/4.5/5/5.5/6/7/8
- 4 bits PZD, sizes 0/1/2/3
- 4 bits Phillips, sizes 0/1/2/3
- 8 bits TX, sizes 8/10/15/20/25/27/30/40
- 8 bits hexagon, sizes 1.5/2/2.5/3/4/5/5.5/6
46 Essential Tools
Designed to electrical engineers in mind. 46 Essential tools made to last.
ESD Safe
ESD safe handles on screwdrivers, bit holder, pliers and cutter to keep you and your equipment safe from nasty shocks.
Built to Last
Every element of the kit is engineered to make sure it can perform and keep performing no matter the challenges thrown at it. Corrosion resistant, ESD Safe and precision machined for long term performance.