Product Information
Alternatives for RJ1P23V30
1 Product Found
Product Overview
The RJ1P23V30 is a 1-pole SOLITRON MIDI multi-function analogue switching Solid-state Relay, RJ1P series. AC semiconductor contactor, cage clamp terminals. Analogue switching is a single-phase SSR that provides proportional output power in relation to the control signal level applied. This microprocessor-based device provides for 5 different switching modes integrated into one package. A selector switch on the front of the device is used for the selection of the preferred mode of operation, either phase angle, distributed full cycle or burst control. This multi-function selection makes this device ideal for the control of a variety of loads, including heaters and lamps. The control signal can be either 4 to 20mA or 0 to 10VDC.
- LED-indication for control and load status
- Built-in varistor
- Direct copper bonding (DCB) technology
- IP20 Protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
SPST
265VAC
Cage Clamp
90VAC
10VDC
No SVHC (21-Jan-2025)
30A
DIN Rail
Proportional Output
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate