Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoM3SPD
Order Code9609946
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
Peak Surge Current5kA
Continuing Operating Voltage Max240VAC
Voltage Rating230V
Output Current16A
Suppressor MountingDIN Rail
Product Range-
Response Time25ns
SVHCNo SVHC (21-Jan-2025)
Product Overview
Surge protection device wired in parallel with equipment/load. It will protect against transient overvoltage’s/surges by allowing surge current to pass through the device rather than the equipment.
- Protects against overvoltage transients
- Incorporates metal oxide varistors and gas discharge tube
- Suitable for single phase supplies
- DIN rail mount
Technical Specifications
Suppressor Type
Mains Surge Protector
Peak Surge Current
5kA
Voltage Rating
230V
Suppressor Mounting
DIN Rail
Response Time
25ns
No. of Poles
2 Pole
Continuing Operating Voltage Max
240VAC
Output Current
16A
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1