Product Information
Product Overview
The HEDS-9000#T00 is a 2-channel Optical Incremental Encoder module offers high performance, when used with a code-wheel, modules detect rotary position. Due to a highly collimated light source and unique photo-detector array, these modules are extremely tolerant to mounting misalignment. The two channel digital outputs and the single 5V supply input are accessed through five 0.025" square pins located on 0.1" centres. Standard resolutions for the HEDS-9000 are 500CPR and 1000CPR for use with a HEDS-6100 code-wheel or equivalent.
- Dual channel quadrature output
- High resolution
- Easy to mount
- Small size
- TTL Compatible
- Single 5V supply
- -40 to 100°C Operating temperature
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Optical
2000PPR
Vertical
Quadrature
HEDS-9X0X
-
No Shaft
-
5.5V
100°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Chassis Mount
-
2Channels
-
4.5V
-40°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate