BeagleBone Logo

BeagleBone View

BeagleBone View is an LCD expansion Cape for BeagleBone family on single board computers.

  • Portable LCD Touch screen solution
  • For BeagleBone & BeagleBone Black
  • Available with 4.3" or 7” TFT LCD screen
  • Full access to all the GPIOs
BeagleBone View

Product Description

BeagleBone View gives the option of a 4.3” or 7” touchscreen capable portable LCD solution to designers working with the BeagleBone family of credit-card-sized expandable Linux computers.
Available in two LCD display variants, 4.3” LCD & 7” LCD, the TFT LCD display has a resolution of up to 480x272 (4.3”) or 800x480 (7”) with a 4–wire resistive touchscreen interface. BeagleBone View also allows you to still have full access to all the GPIOs via two 46-pin connectors.
The BeagleBone View is also equipped with five switches (four for GPIO & one for Boot) as well as two user defined LEDs and comes with a pre-complied BSP image with Smart-Home demo application (Smart-LED Controller, Weather Controller, Video) to help make setting up your BeagleBone board as quick and simple as possible.

As BeagleBone View is powered directly from your BeagleBone board there is no requirement for an external power supply.

Full Access to GPIOs

BeagleBone View allows you to keep access to all the GPIOs with 2 46-pin connectors and includes five switches (four for GPIO & one for Boot).

Ready for Action

Set-Up can be time consuming and intimidating so the BeagleBone View includes a pre-complied BSP image with Smart-Home demo application (Smart-LED Controller, Weather Controller, Video) to help make setting up as quick and simple as possible.

Touch Screens Big & Small

The BeagleBone View is available with 4.3” or 7” screens capable of resolutions up to 480x272 (4.3”) or 800x480 (7”) with a 4–wire resistive touchscreen interface.

Product Series
No results found

Related Products
No results found