Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ21603V-STF-LV-LED YG WC
Order Code9448756
Product RangeBTHQ21603V
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ21603V-STF-LV-LED YG WC
Order Code9448756
Product RangeBTHQ21603V
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size3.15mm
LCD Display TypeSTN
Module Size53mm x 20mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product RangeBTHQ21603V
Alternatives for BTHQ21603V-STF-LV-LED YG WC
2 Products Found
Product Overview
The BTHQ21603V-STF-LV-LED YG WC is a 16 characters (5 x 8 dots) 2 lines FSTN positive black and white Transflective Dot Matrix LCD Module with 1/16 duty, 1/5 bias driving scheme. It has a green LED01 back light.
- 16-pin ZIF SMD FULLCONN connector (CON-16X1-35)
- 6 O'clock Direction viewing angle
Applications
Consumer Electronics
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
3.15mm
Module Size
53mm x 20mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
BTHQ21603V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01