Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No006338020000040
Order Code635730
Product Range6338
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No006338020000040
Order Code635730
Product Range6338
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.6mm
Pitch Spacing2.54mm
No. of Contacts20 Contacts
Connector MountingCable Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeIDC / IDT
Contact MaterialCopper Alloy
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range6338
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 006338020000040 is a 20-contact 350V/1A Card Edge Connector with gold-plated copper alloy contacts. This 6338 series connector with UL94VO rated glass filled grey polyester moulding. It accepts printed circuit boards of 1.6mm thickness.
- Without strain relief
- No end flanges
- <gt/>1000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Dual Side
Pitch Spacing
2.54mm
Connector Mounting
Cable Mount
No. of Rows
2Rows
Contact Material
Copper Alloy
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (17-Dec-2015)
Card Thickness
1.6mm
No. of Contacts
20 Contacts
Connector Body Orientation
Straight
Contact Termination Type
IDC / IDT
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
6338
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299
Product traceability