Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoAT25DF321A-SH-B
Order Code1841583
Product Range3V Serial NOR Flash Memories
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT25DF321A-SH-B
Order Code1841583
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density32Mbit
Memory Configuration16384 Pages x 256Byte
InterfacesSerial, SPI
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency Max100MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
Product Overview
The <bold>AT25DF321A</bold> is a serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25DF321A, with its erase granularity as small as 4-Kbytes, makes it ideal for data storage as well, eliminating the need for additional data storage EEPROM devices.
- Serial Peripheral Interface (SPI) compatible
- Very high operating frequencies: 100MHz for RapidS, 85MHz for SPI
- Flexible, optimized erase architecture for code + data storage applications
- Individual sector protection with Global Protect/Unprotect feature
- Sector Lockdown
- 128byte, One-Time Programmable (OTP) Security Register
- Flexible Programming
- Fast Program and Erase Times
- Automatic checking and reporting of erase/program failures
- Software controlled reset
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
16384 Pages x 256Byte
IC Case / Package
SOIC
Clock Frequency Max
100MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Memory Density
32Mbit
Interfaces
Serial, SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175