Product Information
Product Overview
The Y281 is a Hybrid Stepper Motor predictably precise and repeatable characteristics, coupled with the versatile features of modern drive technology, have made these motors an increasingly popular motive force in motion control. The hybrid steppers feature enhanced mini-angle stepping and outstanding speed/torque characteristics over a wide spectrum. It is suitable for use with office copiers, printing and engraving equipment, assembly line positioning, ticket handling, valve and switch control, gaming machines and amusement arcade equipment.
- 1.8° Step angle
- 4-phase Motor
- Class B insulation
- 100MΩ/500VDC Minimum insulation resistance
- 3.06V Voltage rating
- 5mH ± 20% Inductance per phase
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Computers & Computer Peripherals, Lighting, Medical
Technical Specifications
Dual Shaft
Bipolar, Unipolar
1.8°
120N-cm
1.7A
640g-cm²
61mm
-
82mm
Four Phase
1.8ohm
5mH
-
8
9.5mm
30.5mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate