NLP40-7605J
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 50W @ 20CFM, 40 W, 90V AC to 264V AC, Fixed
Product Information
Alternatives for NLP40-7605J
6 Products Found
Product Overview
The NLP40-7605J from Artesyn Embedded Technologies is a 40W AC to DC universal input switch mode power supply. It has 4.25 x 2.5 x 1.15inch package size and generally used for 1U applications. Standard features include overvoltage and short circuit protection. Full international safety approval, CE mark meets conducted noise EN55022 level B and has immunity compliance to EN61000-4-2,-3,-4, -5, -6. NLP40-7605J is designed for use in low power data networking, computer and telecom applications such as hubs, routers, POS terminals, LCD projectors, cable modems and PABX’s.
- Input voltage range from 90VAC to 264VAC or 120VDC to 370VDC
- Output voltage is 5VDC
- Maximum output current is 8A
- EN60950, IEC950, UL1950,VDE0805, CSA C22.2 No. 950 international safety standard approvals
- Efficiency is 75%
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
ITE
40W
40W
Fixed
8A
-
90V
-
-
No SVHC (15-Jan-2018)
1 Output
50W @ 20CFM
90V AC to 264V AC
5VDC
-
-
264V
-
NLP40 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate