Atmel SAMA5D3 ARM Cortex-A5 Microprocessors
The Atmel SMART SAMA5D3 series of microprocessor units based on the ARM Cortex-A5 processor operates at up to 536MHz at under 150mW delivering a high-performance low-power platform for cost-sensitive industrial and consumer applications.
- High-performance architecture based on ARM Cortex-A5 core with floating-point unit
- Market-leading low power consumption
- Comprehensive peripheral set
- State-of-the-art security
- Low system cost

Product Description
The Atmel SMART SAMA5D3 series of microprocessor units based on the ARM Cortex-A5 processor operates at up to 536MHz at under 150mW delivering a high-performance low-power platform for cost-sensitive industrial and consumer applications.
The SAMA5D3 series is ideal for applications requiring high-precision computing and fast data processing. Based on the ARM Cortex-A5 processor with floating point unit it features a 64-bit internal bus architecture and 32-bit wide DDR controller running up to 166MHz that offers up to 1328MB/s of bandwidth.
The SAMA5D3 series consumes less than 150mW when running at maximum speed and under 0.5mW in low-power mode making it ideal for battery-powered applications.
The peripheral set Includes Gigabit and 10/100 Ethernet up to three HS USB ports dual CAN three SDIO/SD/MMC UARTs SPIs TWIs soft modem LCD controller with graphics accelerator camera interface 12-bit ADC 32-bit timers and more.
State-of-the-art security features include secure boot Advanced Encryption Standard (AES)/Triple Data Encryption Standard (DES) encryption engine Secure Hash Algorithm (SHA) and True Random Number Generator (TRNG).
The 0.8mm ball pitch package reduces the PCB design complexity. A simple power management scheme and impedance matching on DDR lines reduce the need for external components. Three USB ports save the cost of an external USB hub.

High-performance architecture
The SAMA5D3 series is ideal for applications requiring high-precision computing and fast data processing. It Features a 64-bit internal bus architecture and 32-bit wide DDR controller running up to 166MHz that offers up to 1328MB/s of bandwidth.
Low power consumption
Ideal for battery-operated applications the SAMA5D3 series consumes less than 150mW when running at maximum speed and under 0.5mW in low-power mode.
Extensive ecosystem
The SAMA5D3 series is delivered with free Atmel Linux and Android ports and Qt SDK as well as a complete set of C examples for non-OS users. This offer is completed by multiple software and hardware partners.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | No. of I/O's | Data Bus Width | IC Mounting | Operating Temperature Min | Operating Temperature Max | Qualification | MPU Series | MPU Family | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ATSAMA5D31A-CU
|
2292550 |
Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324 MICROCHIP
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £9.43 £11.32 25+ £8.56 £10.27 100+ £7.76 £9.31 250+ £7.60 £9.12 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | I2C, SPI, UART, USB | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | |
ATSAMA5D33A-CU
|
2292551 |
MPU, CORTEX A5, 536MHZ, 324LFBGA MICROCHIP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | Ethernet, I2C, SPI, UART, USB | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | ||
ATSAMA5D34A-CU
|
2292552 |
Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324 MICROCHIP
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £10.44 £12.53 25+ £9.49 £11.39 100+ £8.58 £10.30 250+ £8.41 £10.09 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | |
ATSAMA5D35A-CU
|
2292553 |
Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324 MICROCHIP
You previously purchased this product.
View in Order History
|
217 in stock + Check Stock & Lead Times 217 in stock for next day delivery (UK stock)
More stock available week commencing 27/04/26 |
Each
|
1+ £10.64 £12.77 25+ £9.67 £11.60 100+ £9.66 £11.59 250+ £9.65 £11.58 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | |
ATSAMA5D36A-CU
|
2366483 |
Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324 MICROCHIP
You previously purchased this product.
View in Order History
|
964 in stock + Check Stock & Lead Times 964 in stock for next day delivery (UK stock)
More stock available week commencing 27/04/26 |
Each
|
1+ £10.72 £12.86 25+ £9.76 £11.71 100+ £9.38 £11.26 250+ £9.00 £10.80 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 |