Product Information
Product Overview
The A25L016M-F is a 16Mbit Serial Flash Memory with advanced write protection mechanisms, accessed by a high speed SPI-compatible bus. The memory can be programmed 1 to 256 bytes at a time, using the Page Program instruction. The whole memory can be erased using the Chip Erase instruction, a block at a time, using Block Erase instruction or a sector at a time, using the Sector Erase instruction. To program one data byte, two instructions are required: Write Enable (WREN), which is one byte and a page program (PP) sequence, which consists of four bytes plus data. This is followed by the internal program cycle (of duration tPP). To spread this overhead, the page program (PP) instruction allows up to 256 bytes to be programmed at a time (changing bits from 1 to 0), provided that they lie in consecutive addresses on the same page of memory.
- Flexible sector architecture with 4kB sectors
- Page program (up to 256-byte) in 2ms (typical)
- SPI bus compatible serial interface
- JEDEC Standard 2-byte signature
- 100MHz Clock rate (maximum)
Applications
Computers & Computer Peripherals
Technical Specifications
Serial NOR
16M x 1bit
SOP
100MHz
2.7V
-
0°C
3V Serial NOR Flash Memories
16Mbit
Serial, SPI
8Pins
20ms
3.6V
Surface Mount
70°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate