Analog Devices EVAL-ADICUP360 Development Platform
Arduino compatible development platform for High Precision analog applications
- ADuCM360 ARM Cortex M3 Analog microcontroller
- Dual integrated 3.9kSPS 24bit Data Acquisition/Sigma-delta ADC
- Up to 12 multiplexed analog input channels
- No External Debugger/Emulator tools needed
- Compatible with Arduino and PMOD add-on cards

Product Description
The EVAL-ADICUP360 evaluation board is part of a comprehensive ecosystem which includes open source development tools, software examples, and hardware modules. The hardware has an Arduino and PMOD compatible footprint for easy plug and play functionality.
The evaluation board is made up of two major building blocks:-
A fully integrated, 3.9 kSPS, 24-bit data acquisition system that incorporates dual high performance, multichannel sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), a 32-bit ARM Cortex™-M3 processor, and Flash/EE memory, realized on a single chip ADuCM360 microcontroller.
An on-board SWD interface, based on the OpenSDA platform, which is implemented with the Freescale's К20DX128 microcontroller. This block allows using a free Software Development Toolchain to program and debug the ADuCM360 microcontroller part.
The Software design environment for this evaluation is based on open source tools and includes the following features:-
- ADuCM360 customized Eclipse IDE for C/C+ + Developers
- GNU Tools for ARM Embedded Processors (GCC toolchain for ARM processors)
- GNU ARM Eclipse Plug-ins, Copyright © 2009 Liviu Ionescu, A family of Eclipse CDT extensions and tools for GNU ARM development (open source ARM debug and build tools)
- GNU ARM Eclipse Build Tools, Copyright © 2009 Liviu Ionescu (GNU make & busybox: sh, rm and echo)
- OpenOCD with support for ADuCM360 microcontroller (open source SWD)
- Mbed CMSIS-DAP/Serial drivers (for Windows)
The first Arduino compatible board on the market today to include an integrated 24bit ADC.
- ARM Cortex M3 Analog microcontroller
- Dual integrated 3.9kSPS 24bit Data Acquisition/Sigma-delta ADC
- Up to 12 multiplexed analog input channels
- No External Debugger/Emulator tools needed
- Open Source IDE Tools
- Compatible with Arduino and PMOD add-on cards
- Low power
- 7-12V Power
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Silicon Manufacturer | Silicon Core Number | No. of Bits | Sample Rate | Kit Application Type | Application Sub Type | Kit Contents | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EVAL-CN0336-PMDZ
|
2399972 |
Evaluation Board, CN0336 12-Bit 300kSPS Single-Supply Fully Isolated Data Acquisition System ANALOG DEVICES
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £42.84 £51.41 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Analog Devices | AD8606, AD7091R, ADuM5401 | 12bit | 300kSPS | Data Converter | Data Acquisition System | Evaluation Board AD8606, AD7091R, ADuM5401 | - |