2013/06/20

Spotted an Error? Print Page Share this page

ADEUNIS - ARF7044A - BLUETOOTH MODULE, ARF32, 2.48GHZ

ADEUNISARF7044A
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ADEUNIS
Order Code:
1753619
Manufacturer Part No:
ARF7044A

Technical Data Sheet (82.06KB) EN
Technical Data Sheet (82.06KB) EN

Product Information
  • BLUETOOTH MODULE, ARF32, 2.48GHZ
  • Supply Voltage Min: 2.85V
  • Supply Voltage Max: 3.6V
  • Signal Range Max: 20m
  • Data Rate: 723Kbps
  • Bluetooth Version: Bluetooth 2.0
  • Bluetooth Class: Class 2
  • Receive Sensitivity: -85dBm
  • Operating Temperature Min: -30°C
  • Operating Temperature Max: 70°C
  • SVHC: No SVHC (19-Dec-2012)
  • Development Tool Type: Hardware / Software - Module
  • Kit Features: Data Version, 2.45GHz Frequency Band, Air Rate is 723kbps, Bluetooth V2 Stack, Serial Interface
  • Modulation Type: FHSS
  • Operating Frequency Range: 2.402GHz to 2.48GHz
  • Operating Temperature Range: -30°C to +70°C
  • Physical Interfaces: UART
  • Receiving Signal Range: 20m
  • Supply Voltage Range: 2.85V to 3.6V
  • Transmit Power: 1mW
  • Type: Bluetooth Module
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

346 / UK1

Availability

71 in stock for next working day delivery (UK stock)
101 in stock for next working day delivery (EU stock)
see cut-off times
71 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
101 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £23.36  

  1. Qty

Price

Qty List Price
1+  £23.36
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
ARF7069B

ADEUNIS

ARF32, BLUETOOTH V2, DATA, DEMO KIT

Silicon Manufacturer:Adeunis; Silicon Core Number:ARF32; Kit Application Type:Wireless Connectivity; Application Sub Type:Bluetooth; Kit Contents:21x Demo Board, Radio module, Power s;

2 in stock
cut-off times
2 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
��96.33
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ADEUNIS) OR (Bluetooth) OR (ARF7044A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
 

Add Accessories

1 Each
£96.33