2014/08/21
 
 
 
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
Analog Logo

Analog Devices AD9249 16-Channel, 14-Bit, 65 MSPS A/D Converter

The AD9249 is a 16-channel, 14-bit, ADC designed for low cost, low power, small size, and ease of use.

  • Multi-channel modular instruments where high dynamic range, lower power and smallest form factor are critical.
  • High-end digital imaging cameras for non-consumer, inline inspection, thermal imaging, aerospace and defence applications.
  • Non-destructive testing for high dynamic rate, low power.
  • Electronic countermeasures.
AD9249

Product Description

The AD9249 is a 16-channel, 14-bit, 65 MSPS analog-to-digital converter (ADC) with an on-chip sample-and-hold circuit. It is designed for low cost, low power, small size, and ease of use. The device operates at a conversion rate of up to 65 MSPS and is optimised for outstanding dynamic performance and low power in applications where a small package size is critical.

The ADC requires a single 1.8 V power supply and an LVPECL-/ CMOS-/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications.

The AD9249 automatically multiplies the sample rate clock for the appropriate LVDS serial data rate. Data clock outputs (DCO±1, DCO±2) for capturing data on the output and frame clock outputs (FCO±1, FCO±2) for signalling a new output byte are provided. Individual channel power-down is supported, and the device typically consumes less than 2 mW when all channels are disabled. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation.

The available digital test patterns include built-in deterministic and pseudorandom patterns, along with custom user-defined test patterns entered via the serial port interface (SPI).

The AD9249 is available in an RoHS-compliant, 144-ball CSP-BGA. It is specified over the industrial temperature range of −40°C to +85°C. This product is protected by a US patent.

Small Footprint

Sixteen ADCs are contained in a small, 10 mm × 10 mm package.

Low Power

35 mW/channel at 20 MSPS with scalable power options.

Ease of Use

Data clock outputs (DCO±1, DCO±2) operate at frequencies of up to 455 MHz and support double data rate (DDR) operation.

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics