You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Z86E0812PSG1866

8 Bit MCU, One Time Programmable, Z8 Family Z86E Series Microcontrollers, 12 MHz, 2 KB, 125 Byte

Z86E0812PSG1866 - 8 Bit MCU, One Time Programmable, Z8 Family Z86E Series Microcontrollers, 12 MHz, 2 KB, 125 Byte

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZILOG ZILOG
Manufacturer Part No:
Z86E0812PSG1866
Order Code:
1081884
Product Range
Z8 Family Z86E Series Microcontrollers
Technical Datasheet:
Z86E0812PSG1866   Datasheet
See all Technical Docs

Product Overview

The Z86E0812PSG1866 is an One-time programmable (OTP) 8-bit Microcontroller based on single-chip Z8® MCU family that allow easy software development, debug, prototyping and small production runs not economically desirable with masked ROM versions. For applications demanding powerful I/O capabilities, the dedicated input and output lines are grouped into three ports and are configurable under software control to provide timing, status signals or parallel I/O. Two on-chip counter/timers, with a large number of user selectable modes, offload the system of administering real-time tasks such as counting/timing and I/O data communications.
  • 14 Input/Output lines
  • Six vectored, prioritized interrupts (3 falling edge, 1 rising edge, 2 timers)
  • Two analog comparators
  • Low noise, ROM protect, Auto latch, Watch-dog timer, EPROM/Test mode disable
  • Two programmable 8-bit counter/timers, each with 6-bit programmable prescaler
  • Power-on reset (POR)
  • On-chip oscillator that accepts XTAL, ceramic resonance, LC, RC or external clock
  • Clock-free WDT reset
  • Low-power consumption (50mw typical)
  • Fast instruction pointer (1µs at 12MHz)

Applications

Industrial

Product Information


:
Z8 Family Z86E Series Microcontrollers

:
12MHz

:
2KB

:
125Byte

:
18Pins

:
DIP

:
14I/O's

:
-

:
4.5V

:
5.5V

:
Z8

:
z86E

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

£2.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.91
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.79
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.67
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.58
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.41
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.37