You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Z86E0812PSG1866

8 Bit MCU, One Time Programmable, Z8 Family Z86E Series Microcontrollers, 12 MHz, 2 KB, 125 Byte

Z86E0812PSG1866 - 8 Bit MCU, One Time Programmable, Z8 Family Z86E Series Microcontrollers, 12 MHz, 2 KB, 125 Byte

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZILOG ZILOG
Manufacturer Part No:
Z86E0812PSG1866
Order Code:
1081884
Product Range
Z8 Family Z86E Series Microcontrollers
Technical Datasheet:
Z86E0812PSG1866   Datasheet
See all Technical Docs

Product Overview

The Z86E0812PSG1866 is an One-time programmable (OTP) 8-bit Microcontroller based on single-chip Z8® MCU family that allow easy software development, debug, prototyping and small production runs not economically desirable with masked ROM versions. For applications demanding powerful I/O capabilities, the dedicated input and output lines are grouped into three ports and are configurable under software control to provide timing, status signals or parallel I/O. Two on-chip counter/timers, with a large number of user selectable modes, offload the system of administering real-time tasks such as counting/timing and I/O data communications.
  • 14 Input/Output lines
  • Six vectored, prioritized interrupts (3 falling edge, 1 rising edge, 2 timers)
  • Two analog comparators
  • Low noise, ROM protect, Auto latch, Watch-dog timer, EPROM/Test mode disable
  • Two programmable 8-bit counter/timers, each with 6-bit programmable prescaler
  • Power-on reset (POR)
  • On-chip oscillator that accepts XTAL, ceramic resonance, LC, RC or external clock
  • Clock-free WDT reset
  • Low-power consumption (50mw typical)
  • Fast instruction pointer (1µs at 12MHz)

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Z8 Family Z86E Series Microcontrollers

:
12MHz

:
2KB

:
125Byte

:
18Pins

:
DIP

:
14I/O's

:
-

:
4.5V

:
5.5V

:
Z8

:
z86E

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£2.55 ( ex VAT  ) £3.060 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £2.55 £3.060
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.04 £2.448
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.91 £2.292
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.79 £2.148
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.67 £2.004
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.58 £1.896
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.41 £1.692
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.37 £1.644
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange