You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER VEH150PS24
AC/DC Power Supply, ITE, 1 Output, 150 W, 24 VDC, 6.25 A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VEH150PS24
- Order Code:
- 2365130
- Product Range
- VEH
- Technical Datasheet:
- VEH150PS24 Datasheet
Product Range Selector (VEH)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 150W
- :
- 24V
- :
- 6.25A
- :
- -
- :
- -
- :
- 4 Way Mini DIN
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- VEH
- :
- Mains Plug Sold Separately
Technical Documents (3)
Product Overview
- Energy efficiency level V
- CEC 2008 / EISA 2007 / ErP Compliant
- No load input power <0.35W
- Operating temperature range from 0⁰C to 60⁰C
- 5000m operating altitude
No Longer Manufactured
Product Range Selector (VEH)
See all from this product range- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £54.03 £64.836 | |
5+ | £44.77 £53.724 | |
10+ | £40.14 £48.168 | |
25+ | £37.05 £44.46 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.