You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

JCD0548S12

Isolated Board Mount DC/DC Converter, 2:1 Input, ITE, 1 Output, 5 W, 12 V, 417 mA

JCD0548S12 - Isolated Board Mount DC/DC Converter, 2:1 Input, ITE, 1 Output, 5 W, 12 V, 417 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCD0548S12
Order Code:
2065251
Product Range
JCD Series
Technical Datasheet:
JCD0548S12   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
5W

:
12V

:
417mA

:
-

:
-

:
-

:
-

:
JCD Series

:
36V

:
72V

:
Fixed

:
DIP

:
Through Hole

:
20.32mm

:
10.4mm

:
31.75mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • 2:1 Input Range
  • Industry Standard Package
  • 1600 VDC Isolation
  • DIP Package
  • Continuous Short Circuit Protection
  • Operating temperature range -40°C to +100°C

Applications

Power Management

No Longer Stocked

£13.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £13.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange