You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AKM45US09 - 

AC/DC Power Supply, ITE & Medical, 1 Output, 48 W, 9 V, 4.5 A

AKM45US09 - AC/DC Power Supply, ITE & Medical, 1 Output, 48 W, 9 V, 4.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AKM45US09
Order Code:
2890822
Product Range
AKM45 Series
Technical Datasheet:
AKM45US09   Datasheet
See all Technical Docs

Product Information

:
ITE & Medical
:
1 Output
:
48W
:
9V
:
4.5A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
:
-
:
-
:
Fixed
:
90V AC to 264V AC
:
AKM45 Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AKM45 series of desktop adaptors comply with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance.
  • Energy Efficiency Level VI
  • European CoC Tier 2
  • ITE & Medical (2 x MOPP) approvals
  • 4th Edition Medical EMC
  • Class I as standard, Class II optional
  • Class B conducted & radiated emissions
  • Input voltage range 90V to 264VAC
  • Output voltages from 9V to 48VDC
  • 0°C to 60°C operating temperature

Related Searches

 

9 In stock

2 in stock for next day delivery (Liege stock)
7 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 06/04/20

£24.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £24.45
 
5+ £23.72
 
10+ £22.99
 
25+ £20.55
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.