You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AEB70US19

AC/DC Power Supply, ITE, 1 Output, 72 W, 19 V, 3.7 A

AEB70US19 - AC/DC Power Supply, ITE, 1 Output, 72 W, 19 V, 3.7 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AEB70US19
Order Code:
1634820
Product Range
AEB Series
Technical Datasheet:
AEB70US19   Datasheet
See all Technical Docs

Product Information


:
ITE

:
1 Output

:
72W

:
19V

:
3.7A

:
-

:
-

:
Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
AEB Series

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AEB70 is 70W external plug in 1 output AC to DC Converter with high power density. It features low profile, universal input, continuous short-circuit protection, trip and restart mode (hiccup mode) overload protection and barrel plug center positive (2.5 x 5.5 x 11mm) output connector.
  • Single Output 5V to 48V
  • High Power Density
  • CCC Qualified
  • 3 Years Warranty
  • High Power Density
  • Operation to +60°C

Applications

Power Management

Alternatives for AEB70US19

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ £26.27   5+ £25.47   10+ £24.69   25+ £22.06   More Pricing...

Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected

14 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£47.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £47.40
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £46.45
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £45.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £44.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.