You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XMOS XUF208-128-TQ64-C10
8 Core 32 Bit MCU, RISC Architecture, SRAM 128KB, 2MB Internal Flash, 500 MPIS, JTAG, USB, TQFP-64
- Manufacturer:
- XMOS XMOS
- Manufacturer Part No:
- XUF208-128-TQ64-C10
- Order Code:
- 2499228
- Product Range
- XU Family XUF208 Series Microcontrollers
- Technical Datasheet:
- XUF208-128-TQ64-C10 Datasheet
Product Range Selector (XU Family XUF208 Series Microcontrollers)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XU Family XUF208 Series Microcontrollers
- :
- xCORE
- :
- 32 bit
- :
- 32bit
- :
- 32bit
- :
- 500MHz
- :
- 500MHz
- :
- 2MB
- :
- 128KB
- :
- TQFP
- :
- 64Pins
- :
- TQFP
- :
- 33I/O's
- :
- JTAG, USB
- :
- JTAG
- :
- 950mV
- :
- -
- :
- -
- :
- 1.05V
- :
- XU
- :
- XUF208
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Manufactured
Product Range Selector (XU Family XUF208 Series Microcontrollers)
See all from this product range- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £9.78 £11.736 | |
10+ | £8.50 £10.20 | |
25+ | £8.15 £9.78 | |
50+ | £7.67 £9.204 | |
100+ | £7.18 £8.616 | |
250+ | £6.83 £8.196 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.