You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XK-XAC-XA8 - 

Development Board, xCORE-XA™ Core Module, 8-Core, On-Board Real Time Debuggers

XK-XAC-XA8 - Development Board, xCORE-XA™ Core Module, 8-Core, On-Board Real Time Debuggers
XK-XAC-XA8 - Development Board, xCORE-XA™ Core Module, 8-Core, On-Board Real Time Debuggers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XMOS XMOS
Manufacturer Part No:
XK-XAC-XA8
Order Code:
2455600
Technical Datasheet:
XK-XAC-XA8   Datasheet
See all Technical Docs

Product Information

:
XMOS
:
32bit
:
XS1-XA
:
ARM, xCORE
:
Cortex-M3
:
XS1-XAU8A-10
:
Dev Board XS1-XAU8A-10
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XK-XAC-XA8 is a Development System for flexible multicore microcontroller with integrated ARM cortex-M3. The xCORE-XA core module enables to explore a new class of multicore microcontroller from XMOS and rapidly develop sophisticated embedded systems from a simple yet powerful platform. The xCORE-XA core module features our eight core xCORE-XA device (XS1-XAU8A-10) which combines the low latency, deterministic processing of the xCORE multicore architecture with an ultra-low-power ARM Cortex-M3 core. The xCORE-XA delivers a total of 500MIPS of processing power in a distributed parallel processing architecture. To support the rapid prototyping of systems the development module can be mounted onto an application specific motherboard. Alternatively daughter boards may be plugged into it using the headers that expose the digital and analogue I/O on the device.
  • 500MIPS Multicore microcontroller with 192kB RAM and 1024kB Flash
  • 7 xCORE logical cores plus an ARM Cortex-M3 processor
  • Digital and analogue I/O and peripherals, accessible on headers for maximum flexibility
  • On-board real-time debuggers - xCORE xTAG, SEGGER J-Link OB
  • Real-time power monitoring
  • Extensible development system - get started quickly and easily
  • Easy to use with our free xTIMEcomposer™ tools

Applications

Test & Measurement, Industrial

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

£100.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £100.00