You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XK-STK-A8DEV - 

Development Board, xCORE 8-Core Multicore MCU, Integrated Debugger, Raspberry Pi Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XMOS XMOS
Manufacturer Part No:
XK-STK-A8DEV
Order Code:
2380648
Technical Datasheet:
XK-STK-A8DEV   Datasheet
See all Technical Docs

Product Information

:
XMOS
:
32bit
:
XS1-A
:
xCORE
:
xCORE
:
XS1-A8A-64-FB96, XS1-A8A-128-FB217
:
Dev Board XS1-A8A-64-FB96, XS1-A8A-128-FB217
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XK-STK-A8DEV startKIT is a low cost development board for configurable xCORE multicore microcontroller. It is based on the XS1-A8-64-DEV, a 500MIPS xCORE-Analogue multicore microcontroller with eight 32bit logical processing core. This board is easy to use and provides lots of advanced features on a small, extremely low cost platform. Users can configure the interfaces they need from xCORE for their system so that they can match to their exact requirements. The startKIT also connects to the Raspberry Pi and allows addition of real time I/O and communication features to this popular computing platform and to try out advanced applications for xCORE.
  • XCORE-Analogue 8-core device with integrated debugger
  • PCIe connector for sliceCARD add on boards
  • Raspberry Pi compatible header and GPIO
  • XMOS links and GPIO header
  • Two 4 zone cap sense sliders
  • Micro USB connector for debugger/JTAG
  • 256KB SPI flash memory
  • Pushbutton switch
  • Analogue input header
  • 24MHz crystal oscillator

Applications

Robotics, Communications & Networking, Audio, Embedded Design & Development

Footnotes

The XK-STK-A8DEV startKIT is designed to be powered from USB port only.

Warnings

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

£10.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.14
 
5+ £9.62
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.