You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EF-VIVADO-SYSTEM-FL

Vivado Design Suite: HL System Edition, Floating (Server) License

EF-VIVADO-SYSTEM-FL - Vivado Design Suite: HL System Edition, Floating (Server) License

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XILINX XILINX
Manufacturer Part No:
EF-VIVADO-SYSTEM-FL
Order Code:
2780317
Product Range
Vivado Design Suite Series

Product Information


:
-

:
Artix-7, Kintex-7, Spartan-7, UltraScale, UltraScale+ MPSoC, Virtex-7, Zynq-7000

:
System

:
Floating

:
1

:
Linux, Windows

:
Vivado Design Suite Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EF-VIVADO-SYSTEM-FL from Xilinx is Vivado® Design Suite with HL system edition and floating license. It offers a new approach for ultra high productivity with next generation C/C++ and IP based design. When coupled with the new UltraFast™ high level productivity design methodology guide, this unique combination is proven to accelerate productivity by enabling designers to work at a high level of abstraction while facilitating design reuse and users can realize a 10 to 15x productivity gain over traditional approaches. This tool suite is architected to increase the overall productivity for designing, integrating and implementing systems using the Xilinx® UltraScale™, 7 series devices, Zynq® UltraScale+™ multiprocessor system-on-chip device and Zynq®-7000 All Programmable (AP) SoC. The new HL edition supplies design teams with the tools and methodology needed to leverage C-based design and optimized reuse, IP sub system reuse, integration automation and accelerated
  • Vivado HL system edition includes all features of the design edition plus system generator for DSP
  • Partial reconfiguration, synthesis, place and route
  • Vivado® simulator, Vivado® device programmer, Vivado® logic analyzer
  • Vivado® serial I/O, analyzer debug IP (ILA/VIO/IBERT)
  • Software defined IP generation with Vivado® high level synthesis
  • Block based IP integration with Vivado® IP integrator
  • Model based DSP design integration with system generator for DSP
  • Brings ultra high productivity to mainstream systems and platform designers
  • 4x faster implementation, 20% better design density
  • Up to 3-speedgrade performance, advantage for low end, mid-range and 35% power advantage in high end

Applications

Embedded Design & Development

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR)
Best Seller

Digital Delivery

Download within 3 business days

This item can't be cancelled or returned

£3,329.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3,329.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.