You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CIRRUS LOGIC AUDIO CARD - 

Daughter Board, Cirrus Logic Audio Card, For Raspberry Pi, Stereo Digital Input & Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CIRRUS LOGIC AUDIO CARD
Order Code:
2448312
See all Technical Docs

Product Overview

The Cirrus Logic Audio Card brings all the features found on the previous version of this card form Wolfson Microelectronics to the Raspberry Pi B+. It offers a similar flexibility to a PC soundcard to capture audio alongside their camera, and experiment with stereo digital capture and playback.
  • For use with Raspberry Pi A+ and B+
  • HAT Compatible
  • Capable of rendering HD Audio, at 24-bit, 192kHz
  • 3.5mm 4-pole jack for a headset/boom mic combination for gaming or VoIP applications
  • Two DMIC microphones onboard for stereo recording
  • 3.5 mm jack Stereo Line Output for connection to devices such as external stereo amplifiers
  • 3.5mm jack for Stereo Line Input for high quality audio recording or capture
  • S/PDIF input and output
  • On-board class D power amplifier for external speakers
  • High SNR (Signal to Noise Ratio) for high quality playback and record

Product Information

:
Wolfson Microelectronics
:
ARM
:
ARM1176JZF-S
:
WM5102, WM8804, WM7220
:
-
:
Raspberry Pi 1 Model A+, Raspberry Pi 1 Model B+, Raspberry Pi 2 Model B, Raspberry Pi 3 Model B
:
Audio Card
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£25.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £25.44
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.