You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

37137

Tool Set, Service Technician, Assorted, Zip Bag, 29 Piece

37137 - Tool Set, Service Technician, Assorted, Zip Bag, 29 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
37137
Order Code:
3003234
Also Known As:
GTIN UPC EAN: 4010995371371
Technical Datasheet:
37137   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Slotted/Phillips/Pozidriv Screw Drivers, L-Key Set, Cutters/Nose Pliers, Strip Tool & Volt Tester

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

A quality service technicians tool kit, suitable for most electrical and electronic maintenance work on machines and components. The kit not only contains most of the tools a service technician will need to carry out a variety of electronic applications, but it also has a space designed to house a laptop and documents. The bag can be used separately thanks to zip fastening. Ideal tool kit for use on all work on or around electrical components up to 1000V AC.
  • Combined laptop bag/ toolbag
  • VDE tools with insulation up to 1,000 V AC, GS tested
  • Individually tested for electrical safety according to EN/IEC 60900:2004

Contents

Insulated VDE tested tools: VDE screwdrivers SlimFix: slotted 3.5, 4mm, Phillips: PH1, PH2, Pozidrive: PZ1, PZ2, Voltage tester: 100-250V, Needle nose pliers, Diagonal cutters, PicoFinish Screwdriver: Slotted: 1.5, 2, 2.5, 3mm, Phillips: PH00, PH0, Diagonal cutters Electronic, Pointed pliers, Cable stripper, O 4,0-28mm, Automatic stripping pliers, 0.02 to 10.00 mm2, Switch cabinet key, Hex keys 1.5 to 10mm

Also Known As

GTIN UPC EAN: 4010995371371
Best Seller

1 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£392.93 ( ex VAT  ) £471.516 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £392.93 £471.516
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ £390.27 £468.324
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange