You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WAD 101 UK.

Hot Air Station, Soldering / Desoldering, 550 °C, 230 V

WAD 101 UK. - Hot Air Station, Soldering / Desoldering, 550 °C, 230 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WAD 101 UK.
Order Code:
3224697
Also Known As:
GTIN UPC EAN: 4003019410590
Technical Datasheet:
WAD 101 UK.   Datasheet
See all Technical Docs

Alternatives for WAD 101 UK.

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ £838.00  

Restricted Item Add

Product Overview

Multi function, hot air station WAD 101 features digital process control for accurate temperature set. The built-in microprocessor circuitry automatically recognizes all Weller soldering irons and provides the optimal setting of the connected tools, as well as, the HAP1 that comes as standard with the station. A wide range of nozzles and tools makes the WAD 101 ideal in many soldering and desoldering applications of surface mount devices. The WAD 101 requires a compressed air supply with oil free, dry air or nitrogen where the airflow is manually controlled. The Weller WCB 1 or WCB 2 calibration unit can be connected to the WAD 101 to further enhance programme setting. PC interface is possible with the WCB 2 only.
  • Pilot light showing heating pulses
  • Air volume control
  • Mains switch
  • Seven pin connector for connecting The HAP 1 and other soldering tools
  • Multi digital display sets and reads temperature of the selected tool
  • Connector for hot air
  • HAP 1 hot air pencil
  • Finger switch to control air manually
  • For operation with external compressed air supply

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
550°C

:
-

:
Power Unit, HAP1 Hot Air Pencil, KH27 Holder, R04 & R06 Nozzle, Cleaning Set

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 4003019410590

No Longer Manufactured

£704.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £704.29
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ £683.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.