You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

9900-1201-37 - 

LED, Cool White, Screw, 7.57mm, 350 mA, 3.5 V

9900-1201-37 - LED, Cool White, Screw, 7.57mm, 350 mA, 3.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9900-1201-37
Order Code:
1649502
Product Range
V-LED Series
Technical Datasheet:
9900-1201-37   Datasheet
See all Technical Docs

Product Overview

The 9900-1201-37 is a white Power LED with UV resistant cover lens. It features large LED chip allows high drive current, solder-free mechanical attachment for easy installation and replacement.
  • Screw thread design
  • Lambertian radiation pattern
  • Annular contact arrangement eliminates need for radial alignment
  • Excellent thermal coupling to lighting system
  • Outstanding light output
  • Wide viewing angle
  • 52lm Luminous flux
  • 5500K Colour temperature
  • >5V Reverse voltage

Applications

Industrial

Product Information

:
Cool White
:
Screw
:
7.57mm
:
350mA
:
3.5V
:
-
:
110°
:
-
:
V-LED Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£2.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.26
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note