Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1520160000
Order Code1866506
Product RangeSL 5.08
Also Known AsSL 5.08/08/180B 3.2SN OR BX, GTIN UPC EAN: 4008190136741
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1520160000
Order Code1866506
Product RangeSL 5.08
Also Known AsSL 5.08/08/180B 3.2SN OR BX, GTIN UPC EAN: 4008190136741
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Product RangeSL 5.08
Connector ShroudShrouded
Contact Material-
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
The 1520160000 is a Male Header with solder connection mounting onto the PCB. The male connectors with straight outlet direction. The solder pin length is optimized for wave flow soldering. The pin headers provide space for labelling and can be coded.
- 25 Plugging Cycles
- 1.3mm Solder Eyelet Hole Diameter (D)
- IP20 Plugged Touch-safe Protection According to DIN VDE 0470
- 4.50mΩ Volume Resistance
- PBT Insulation
- -50 to 100°C Operating Temperature Range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
5.08mm
No. of Contacts
8Contacts
Product Range
SL 5.08
Contact Material
-
Connector Type
PCB Header
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032