You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10531057

REPAIR STICK AQUA

10531057 - REPAIR STICK AQUA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WEICON WEICON
Manufacturer Part No:
10531057
Order Code:
1696732
Technical Datasheet:
10531057   Datasheet
See all Technical Docs

Alternatives for 10531057

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The 10531057 is a Repair Stick ideal for quick repairs on damp and wet surfaces and for underwater applications. For the repair and sealing of cracks, holes and leaks in petrol and water tanks, electrical switchboards, sanitary installations and swimming pools. It can be used in sanitary and heating system construction, electrical equipment, the maritime sector and many additional industrial applications. The repair stick covers gaps of maximum 15mm per procedure. The pot life given is for a material quantity of 25g at room temperature. If larger quantities are used, the curing time will be faster due to the typical reaction heat of epoxy resins (exothermic reaction). Similarly, higher ambient temperatures shorten the cure time (as a rule of thumb, every +10°C increase above room temperature will halve working and curing time). Temperatures below +16°C will extend working and curing times considerably, while below about +5°C, no reaction will take place at all.
  • Epoxy resin and ceramic fillers composition
  • 15-minute Pot life at 25g material and at +20°C
  • 75N/mm² Pressure (DIN 53281-83)

Applications

Maintenance & Repair

Product Information


:
Epoxy Resin and Ceramic

:
-

:
Tube

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£5.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.13
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £4.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.