You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

282834-4 - 

Wire-To-Board Terminal Block, 2.54 mm, 4 Ways, 30 AWG, 16 AWG, 1.4 mm², Screw

282834-4 - Wire-To-Board Terminal Block, 2.54 mm, 4 Ways, 30 AWG, 16 AWG, 1.4 mm², Screw
282834-4 - Wire-To-Board Terminal Block, 2.54 mm, 4 Ways, 30 AWG, 16 AWG, 1.4 mm², Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
282834-4
Order Code:
2396253
Technical Datasheet:
282834-4 Datasheet
See all Technical Docs

Product Overview

The 282834-4 is a 4-position 1-row green through-hole right-angle Terminal Block with tin-plated brass contacts and polyamide 6.6 housing. The BUCHANAN terminal block with special rising cage clamp design allows numerous reliable connections and disconnections at field installations. The housing funnel entry design enables an easier product application.
  • IR Reflow compatible
  • -40 to +105°C Temperature range

Applications

Commercial, Industrial

Product Information

:
2.54mm
:
4Ways
:
30AWG
:
16AWG
:
1.4mm²
:
Screw
:
10A
:
150V
:
Through Hole Right Angle
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
£2.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.04
 
10+ £1.43
 
50+ £1.29
 
100+ £1.25
 
250+ £1.09
 
500+ £0.908
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews