You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C4D02120A - 

Silicon Carbide Schottky Diode, Z-Rec 1200V Series, Single, 1.2 kV, 10 A, 11 nC, TO-220

C4D02120A - Silicon Carbide Schottky Diode, Z-Rec 1200V Series, Single, 1.2 kV, 10 A, 11 nC, TO-220

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WOLFSPEED WOLFSPEED
Manufacturer Part No:
C4D02120A
Order Code:
2345068
Product Range
Z-Rec 1200V Series
Technical Datasheet:
C4D02120A   Datasheet
See all Technical Docs

Product Overview

The C4D02120A is a silicon carbide Schottky Diode features high-frequency operation, temperature-independent switching behaviour and extremely fast switching. This Z-Rec® series Schottky diode has higher efficiency and reduction of heat sink requirements.
  • Zero reverse recovery current
  • Replace bipolar with unipolar rectifiers
  • Essentially no switching losses
  • Parallel devices without thermal runaway

Applications

Power Management, Motor Drive & Control

Product Information

:
Z-Rec 1200V Series
:
Single
:
1.2kV
:
10A
:
11nC
:
TO-220
:
2 Pin
:
175°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

501 In stock

172 in stock for next day delivery (Liege stock)
329 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/05/19

£2.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.05
 
10+ £1.81
 
100+ £1.50
 
250+ £1.40
 
500+ £1.29
 
1000+ £1.18
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note