You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

282834-5 - 

Wire-To-Board Terminal Block, 2.54 mm, 5 Ways, 30 AWG, 16 AWG, 1.4 mm², Screw

282834-5 - Wire-To-Board Terminal Block, 2.54 mm, 5 Ways, 30 AWG, 16 AWG, 1.4 mm², Screw
282834-5 - Wire-To-Board Terminal Block, 2.54 mm, 5 Ways, 30 AWG, 16 AWG, 1.4 mm², Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
282834-5
Order Code:
2112483
Technical Datasheet:
282834-5   Datasheet
See all Technical Docs

Product Overview

The 282834-5 is a 5-position 1 row 2.54mm PCB mount Terminal Block with tin-plated brass contact, nickel-plated brass screw, polyamide 6.6 GF green housing. Receptacle connector, vertical mounting angle, through right angle orientation, screw wire connection method, M1.6 screw and 30 to 16AWG wire range.
  • Side wire entry angle

Applications

Industrial

Product Information

:
2.54mm
:
5Ways
:
30AWG
:
16AWG
:
1.4mm²
:
Screw
:
10A
:
150V
:
Through Hole Right Angle
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1,356 In stock

233 in stock for next day delivery (Liege stock)
1,123 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 08/07/19

£2.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.28
 
10+ £1.63
 
50+ £1.46
 
100+ £1.42
 
250+ £1.31
 
500+ £1.06
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note