You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

8.08.90 J-LINK EDU - 

Emulator, J-Link BASE Debug Probe, Educational Marked Housing, Inexpensive J-Link, Educational Use

8.08.90 J-LINK EDU - Emulator, J-Link BASE Debug Probe, Educational Marked Housing, Inexpensive J-Link, Educational Use

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEGGER SEGGER
Manufacturer Part No:
8.08.90 J-LINK EDU
Order Code:
2098545
See all Technical Docs

Product Overview

The 8.08.90 is a J-Link EDU JTAG emulator for educational purpose. The J-Link EDU is a new package for educational purpose, which includes J-Link with a license for unlimited flash breakpoints. This offer includes free use of unlimited flash breakpoints. The only limitation is that it may not be used to develop a product. The J-Link EDU is natively supported by IAR EWARM, KEIL µVision, Rowley Crossworks and CodeSourcery G++. Via GDB-Server, the supported tool chains also include Atollic True Studio, Yagarto and other GDB based or compatible development environments. The unlimited flash breakpoints option allows the user to set an unlimited number of breakpoints within a device's internal flash memory. Debugging limitations inherited by the number of hardware breakpoints (2 on ARM7/9, 4 on Cortex-M0 and typically 6 on Cortex-M3) are completely removed.
  • Used for non profit educational purposes, any other use of the J-Link EDU is prohibited and illegal
  • Its for private persons, colleges, schools, universities and NPOs for educational purposes only
  • It is not sold to companies

Applications

Embedded Design & Development

Contents

J-Link EDU, Ribbon cable, USB cable.

Product Information

:
USB JTAG Emulator
:
-
:
ARM
:
-
:
Emulator, Cable
:
Inexpensive J-Link for Educational Purpose
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

389 In stock

104 in stock for next day delivery (Liege stock)
285 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

2 will be available for delivery on 08/05/19
60 will be available for delivery on 05/06/19

More stock available week commencing 10/06/19

£51.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £51.05
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note