You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

20021121-00010C4LF - 

Board-To-Board Connector, 1.27 mm, 10 Contacts, Header, Minitek127 20021121 Series, Surface Mount

20021121-00010C4LF - Board-To-Board Connector, 1.27 mm, 10 Contacts, Header, Minitek127 20021121 Series, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
20021121-00010C4LF
Order Code:
1865279
Product Range
Minitek127 20021121 Series
See all Technical Docs

Product Overview

The 20021121-00010C4LF is a 10-way 2-row SMT Unshrouded Header with black high temperature thermoplastic (UL94-V0) housing, copper alloy terminal, standard, 3.05mm mating length, 0.25µm Au minimum at contact, 1.27µm minimum matte tin at tail, without post. The housing with withstand exposure to 260°C peak temperature for 10 seconds in a convection infrared or vapor phase reflow oven.
  • Halogen-free
  • 1A Contact rating
  • 30mR Maximum contact resistance
  • 1000MR Minimum insulation resistance
  • 100 mating cycles
  • 125VAC Voltage rating
  • UL approved
  • High temperature thermoplastic black colour insulator
  • Copper alloy contacts with gold plating
  • Temperature range from -55°C to 125°C

Applications

Industrial, Medical, Communications & Networking, Test & Measurement, Consumer Electronics, Sensing & Instrumentation, Automotive

Product Information

:
1.27mm
:
10Contacts
:
Header
:
Minitek127 20021121 Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3,739 In stock

3,739 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

2,400 will be available for delivery on 27/05/19
3,600 will be available for delivery on 03/06/19
1,200 will be available for delivery on 24/06/19
3 will be available for delivery on 24/04/19

More stock available week commencing 01/07/19

£0.462

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £0.462
 
50+ £0.453
 
100+ £0.443
 
250+ £0.402
 
500+ £0.322
 
1500+ £0.303
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note