You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DM1-02P-30-3 - 

Microswitch, Snap Action, Lever, SPDT, Solder, 1 A, 5 VDC

DM1-02P-30-3 - Microswitch, Snap Action, Lever, SPDT, Solder, 1 A, 5 VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
DM1-02P-30-3
Order Code:
1735365
Product Range
DM1 Series
Technical Datasheet:
DM1-02P-30-3 Datasheet
See all Technical Docs

Product Information

:
Snap Action
:
Lever
:
SPDT
:
Solder
:
1A
:
5VDC
:
DM1 Series
:
125VAC
:
20gf
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DM1 series from Multicomp are snap action microswitches. These are single pole and are available in different operating force and actuators.
  • Maximum contact resistance of 100mohm
  • Operating temperature range -25°C to +65°C
  • Switching current of 1A at 125VAC
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

 

14,806 In stock

4,907 in stock for next day delivery (Liege stock)
9,899 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/05/19

£0.515

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.515
 
75+ £0.417
 
150+ £0.297
 
250+ £0.265
 
500+ £0.236
 
1500+ £0.199
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note