You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CB10LV105M
Trimpot, Single Turn, Carbon, Top Adjust, 1 Mohm, Through Hole, 1 Turns
- Manufacturer:
- CITEC - TE CONNECTIVITY CITEC - TE CONNECTIVITY
- Manufacturer Part No:
- CB10LV105M
- Order Code:
- 1227546
- Product Range
- CB10
- Also Known As:
- 1630480-5
- Technical Datasheet:
- CB10LV105M Datasheet
Product Range Selector (CB10)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Turn
- :
- Carbon
- :
- Top Adjust
- :
- 1Mohm
- :
- Through Hole
- :
- 1Turns
- :
- CB10
- :
- 150mW
- :
- ± 20%
- :
- ± 500ppm/°C
- :
- Rectangular
- :
- -
- :
- 9.8mm
- :
- 11mm
- :
- 6mm
- :
- -25°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (5)
Product Overview
- Available with standard and extended life features
- 10mm square shape potentiometer
- Linear Resistance range of 100 ohm to 10Mohm and non linear Resistance range of 1Kohm to 1Mohm
- ±10%, ±20% and ±30% tolerance
- Power rating of 150mW at 40°C
- Temperature coefficient is ±500ppm/°C(< 100Kohm)
- IP level 5 dust proof sealing
- Stable in high humidity
- Horizontal and vertical orientations on PCB
- Operating temperature range from -25°C to 70°C
Also Known As
No Longer Manufactured
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
| Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
|---|---|---|
| 1+ | £0.42 £0.504 | |
| 50+ | £0.26 £0.312 | |
| 100+ | £0.24 £0.288 | |
| 250+ | £0.228 £0.2736 | |
| 500+ | £0.21 £0.252 | |
| 1000+ | £0.196 £0.2352 | |
| 5000+ | £0.181 £0.2172 | |
| Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
|---|
Pricing is unavailable. Please contact customer services.