You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LCQT-SOIC8-8 - 

IC Adapter, 8-SOIC to 8-DIP, 2.54mm Pitch Spacing, 7.62mm Row Pitch, Correct-A-Chip Series

LCQT-SOIC8-8 - IC Adapter, 8-SOIC to 8-DIP, 2.54mm Pitch Spacing, 7.62mm Row Pitch, Correct-A-Chip Series
LCQT-SOIC8-8 - IC Adapter, 8-SOIC to 8-DIP, 2.54mm Pitch Spacing, 7.62mm Row Pitch, Correct-A-Chip Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARIES ARIES
Manufacturer Part No:
LCQT-SOIC8-8
Order Code:
2476033
Product Range
Correct-A-Chip Series
Technical Datasheet:
LCQT-SOIC8-8 Datasheet
See all Technical Docs

Product Information

:
8-SOIC
:
8-DIP
:
2.54mm
:
7.62mm
:
Correct-A-Chip Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LCQT-SOIC8-8 is a Quick-turn Small Outline Prototyping IC Adapter, standard breadboard and breakout boards for rapid and easy prototyping. 0.062-inch thick (FR-4 UL94V-0) 1/2oz Cu trace board. Polyester (UL94V-0) pin insulator. Brass 360 1/2-hard (UNS C36000 ASTM-B16-00) pins.
  • Au-plated pins
  • -55 to +125°C Operating temperature range

Applications

Industrial

Related Searches

 
£3.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.73
 
10+ £2.58
 
50+ £1.87
 
100+ £1.68
 
250+ £1.49
 
500+ £1.37
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews